



AGA-30 | |
|---|---|
DigiKey Part Number | 283-AGA-30-ND |
Manufacturer | |
Manufacturer Product Number | AGA-30 |
Description | FUSE GLASS 30A 32VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹164.19400 | ₹820.97 |
| 10 | ₹151.52000 | ₹1,515.20 |
| 15 | ₹144.56267 | ₹2,168.44 |
| 25 | ₹136.27520 | ₹3,406.88 |
| 35 | ₹131.04600 | ₹4,586.61 |
| 50 | ₹125.72660 | ₹6,286.33 |
| 125 | ₹113.01600 | ₹14,127.00 |
| 250 | ₹104.22668 | ₹26,056.67 |
| 500 | ₹96.08968 | ₹48,044.84 |