



AGC-1/32 | |
|---|---|
DigiKey Part Number | 283-AGC-1/32-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1/32 |
Description | FUSE GLASS 31MA 250VAC/VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 31 mA 250 V 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹6,760.45800 | ₹33,802.29 |
| 10 | ₹6,234.98200 | ₹62,349.82 |
| 15 | ₹5,945.82600 | ₹89,187.39 |
| 25 | ₹5,599.39760 | ₹1,39,984.94 |
| 35 | ₹5,381.57143 | ₹1,88,355.00 |
| 50 | ₹5,159.22420 | ₹2,57,961.21 |