3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-3-2/10-R

DigiKey Part Number
283-AGC-3-2/10-R-ND
Manufacturer
Manufacturer Product Number
AGC-3-2/10-R
Description
FUSE GLASS 3.2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹140.71000₹703.55
10₹129.80800₹1,298.08
15₹123.81333₹1,857.20
25₹116.70600₹2,917.65
35₹112.22257₹3,927.79
50₹107.66720₹5,383.36
Manufacturers Standard Package