



AGC-7-R | |
|---|---|
DigiKey Part Number | 283-AGC-7-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-7-R |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 195.02 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹178.91800 | ₹894.59 |
| 10 | ₹165.03200 | ₹1,650.32 |
| 15 | ₹157.48467 | ₹2,362.27 |
| 25 | ₹148.38920 | ₹3,709.73 |
| 35 | ₹142.70771 | ₹4,994.77 |
| 50 | ₹136.92760 | ₹6,846.38 |
