
AHCA-30-1P | |
|---|---|
DigiKey Part Number | 283-AHCA-30-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-30-1P |
Description | FUSE PCB 6X32MM AUTO 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 450 VAC 450 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge, Ceramic | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 30A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 450 VAC | DC Cold Resistance 0.0029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,445.31000 | ₹1,445.31 |
| 10 | ₹1,011.53400 | ₹10,115.34 |
| 25 | ₹894.32480 | ₹22,358.12 |
| 50 | ₹820.96860 | ₹41,048.43 |
| 100 | ₹758.64590 | ₹75,864.59 |
| 250 | ₹690.41508 | ₹1,72,603.77 |
| 900 | ₹616.65214 | ₹5,54,986.93 |