30A 450 VAC 450 VDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCA-30-PCBHT

DigiKey Part Number
283-AHCA-30-PCBHT-ND
Manufacturer
Manufacturer Product Number
AHCA-30-PCBHT
Description
FUSE PCB 6X32MM AUTO 30A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 450 VAC 450 VDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
30A
Voltage Rating - AC
450 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0029 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,445.31000₹1,445.31
10₹1,011.53400₹10,115.34
25₹894.32480₹22,358.12
50₹820.96860₹41,048.43
100₹758.64590₹75,864.59
250₹690.41508₹1,72,603.77
900₹616.65214₹5,54,986.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.