
AHCFA-30-1P | |
|---|---|
DigiKey Part Number | 283-AHCFA-30-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHCFA-30-1P |
Description | FUSE PCB 6X32MM AUTO 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 30A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹162.14400 | ₹1,621.44 |
| 25 | ₹140.04000 | ₹3,501.00 |
| 50 | ₹126.19240 | ₹6,309.62 |
| 100 | ₹114.42310 | ₹11,442.31 |
| 250 | ₹101.53548 | ₹25,383.87 |
| 900 | ₹87.59070 | ₹78,831.63 |
| 1,800 | ₹81.62421 | ₹1,46,923.58 |
| 5,400 | ₹73.95552 | ₹3,99,359.81 |