

AMLV13V45C600 | |
---|---|
DigiKey Part Number | 283-AMLV13V45C600TR-ND - Tape & Reel (TR) 283-AMLV13V45C600CT-ND - Cut Tape (CT) 283-AMLV13V45C600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V45C600 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
10 | ₹37.62600 | ₹376.26 |
25 | ₹33.72120 | ₹843.03 |
100 | ₹29.41730 | ₹2,941.73 |
250 | ₹27.36032 | ₹6,840.08 |
500 | ₹26.11974 | ₹13,059.87 |
1,000 | ₹25.52517 | ₹25,525.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹25.22239 | ₹63,055.97 |
5,000 | ₹24.54051 | ₹1,22,702.55 |
7,500 | ₹24.19904 | ₹1,81,492.80 |
12,500 | ₹23.82051 | ₹2,97,756.38 |
17,500 | ₹23.59947 | ₹4,12,990.72 |
25,000 | ₹23.38672 | ₹5,84,668.00 |