


BK/ABC-20-R | |
|---|---|
DigiKey Part Number | 283-2611-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 10kA DC | |
Melting I²t | 550.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00366 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 5 | ₹140.89800 | ₹704.49 |
| 10 | ₹129.99400 | ₹1,299.94 |
| 50 | ₹107.87220 | ₹5,393.61 |
| 100 | ₹99.51330 | ₹9,951.33 |
| 300 | ₹87.54513 | ₹26,263.54 |
| 500 | ₹82.45656 | ₹41,228.28 |
| 1,000 | ₹75.99132 | ₹75,991.32 |
| 5,000 | ₹62.72946 | ₹3,13,647.30 |















