


BK/ABC-4-R | |
|---|---|
DigiKey Part Number | 283-2615-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-4-R |
Description | FUSE CERM 4A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 22.28 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 5 | ₹106.23200 | ₹531.16 |
| 10 | ₹98.12500 | ₹981.25 |
| 50 | ₹81.38860 | ₹4,069.43 |
| 100 | ₹75.09860 | ₹7,509.86 |
| 300 | ₹66.06887 | ₹19,820.66 |
| 500 | ₹62.23520 | ₹31,117.60 |
| 1,000 | ₹57.36437 | ₹57,364.37 |
| 5,000 | ₹47.37763 | ₹2,36,888.15 |














