30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/ABC-V-30-R

DigiKey Part Number
283-3762-ND
Manufacturer
Manufacturer Product Number
BK/ABC-V-30-R
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 400A DC
Part Status
Active
Melting I²t
1429.0
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
0.002225 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,450 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹241.35000₹241.35
5₹199.97800₹999.89
10₹184.50800₹1,845.08
50₹153.08600₹7,654.30
100₹141.22340₹14,122.34
300₹124.20763₹37,262.29
500₹116.97080₹58,485.40
1,000₹107.77706₹1,07,777.06
5,000₹88.90802₹4,44,540.10
Manufacturers Standard Package

Other Suppliers on DigiKey

1,450In Stock
Ships from WEC