


BK/AGC-10RX | |
|---|---|
DigiKey Part Number | BK/AGC-10RX-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-10RX |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 486.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.008 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.10000 | ₹313.10 |
| 5 | ₹259.80200 | ₹1,299.01 |
| 10 | ₹239.67400 | ₹2,396.74 |
| 50 | ₹198.82160 | ₹9,941.08 |
| 100 | ₹183.40870 | ₹18,340.87 |
| 300 | ₹161.28010 | ₹48,384.03 |
| 500 | ₹151.86896 | ₹75,934.48 |
| 1,000 | ₹139.90760 | ₹1,39,907.60 |
| 5,000 | ₹115.67886 | ₹5,78,394.30 |
