


BK/AGW-3 | |
|---|---|
DigiKey Part Number | 283-BK/AGW-3-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGW-3 |
Description | FUSE GLASS 3A 32VAC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.875" L (6.35mm x 22.23mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 5 | ₹100.08200 | ₹500.41 |
| 10 | ₹92.34700 | ₹923.47 |
| 50 | ₹76.59880 | ₹3,829.94 |
| 100 | ₹70.67230 | ₹7,067.23 |
| 300 | ₹62.18303 | ₹18,654.91 |
| 500 | ₹58.57486 | ₹29,287.43 |
| 1,000 | ₹53.99290 | ₹53,992.90 |
| 5,000 | ₹44.59770 | ₹2,22,988.50 |