4 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGW-4

DigiKey Part Number
283-4937-ND
Manufacturer
Manufacturer Product Number
BK/AGW-4
Description
FUSE GLASS 4A 32VAC 7AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Fuse Type
DC Cold Resistance
0.024 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹121.14000₹121.14
5₹100.08200₹500.41
10₹92.34700₹923.47
50₹76.59880₹3,829.94
100₹70.67230₹7,067.23
300₹62.18303₹18,654.91
500₹58.57486₹29,287.43
1,000₹53.99290₹53,992.90
5,000₹44.59770₹2,22,988.50
Manufacturers Standard Package