


BK/AGW-6 | |
|---|---|
DigiKey Part Number | 283-BK/AGW-6-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGW-6 |
Description | FUSE GLASS 6A 32VAC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
Fuse Type | DC Cold Resistance 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 5 | ₹85.54400 | ₹427.72 |
| 10 | ₹78.92900 | ₹789.29 |
| 50 | ₹65.50980 | ₹3,275.49 |
| 100 | ₹60.44040 | ₹6,044.04 |
| 300 | ₹53.18127 | ₹15,954.38 |
| 500 | ₹50.09680 | ₹25,048.40 |
| 1,000 | ₹46.18205 | ₹46,182.05 |
| 5,000 | ₹38.15575 | ₹1,90,778.75 |