


BK/AGX-4 | |
|---|---|
DigiKey Part Number | 283-2042-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-4 |
Description | FUSE GLASS 4A 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 5 | ₹98.21800 | ₹491.09 |
| 10 | ₹90.67000 | ₹906.70 |
| 50 | ₹75.20120 | ₹3,760.06 |
| 100 | ₹69.37700 | ₹6,937.70 |
| 300 | ₹61.04613 | ₹18,313.84 |
| 500 | ₹57.50322 | ₹28,751.61 |
| 1,000 | ₹53.00513 | ₹53,005.13 |
| 5,000 | ₹43.78344 | ₹2,18,917.20 |





