200 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-200-R

DigiKey Part Number
283-BK-AHC-200-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-200-R
Description
FUSE 600V 3AB CARTRIDGE 200MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
4.31 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹811.65000₹811.65
5₹673.36200₹3,366.81
10₹621.36400₹6,213.64
50₹515.30000₹25,765.00
100₹475.16470₹47,516.47
300₹417.51367₹1,25,254.10
500₹392.96908₹1,96,484.54
1,000₹361.75830₹3,61,758.30
Manufacturers Standard Package