


BK/C515-4-R | |
|---|---|
DigiKey Part Number | 283-BK/C515-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-4-R |
Description | FUSE GLASS 4A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 233.346 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 5 | ₹149.47000 | ₹747.35 |
| 10 | ₹137.91500 | ₹1,379.15 |
| 50 | ₹114.43240 | ₹5,721.62 |
| 100 | ₹105.57040 | ₹10,557.04 |
| 300 | ₹92.86607 | ₹27,859.82 |
| 500 | ₹87.46438 | ₹43,732.19 |
| 1,000 | ₹80.60496 | ₹80,604.96 |
| 5,000 | ₹66.53089 | ₹3,32,654.45 |



