


BK/GDC-125MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-125MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-125MA |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 5 | ₹266.14000 | ₹1,330.70 |
| 10 | ₹245.54500 | ₹2,455.45 |
| 50 | ₹203.72320 | ₹10,186.16 |
| 100 | ₹187.91890 | ₹18,791.89 |
| 300 | ₹165.24363 | ₹49,573.09 |
| 500 | ₹155.60012 | ₹77,800.06 |
| 1,000 | ₹143.34243 | ₹1,43,342.43 |
| 5,000 | ₹118.81215 | ₹5,94,060.75 |