


BK/GMD-2-R | |
|---|---|
DigiKey Part Number | 283-2915-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 42.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 5 | ₹139.96600 | ₹699.83 |
| 10 | ₹129.06300 | ₹1,290.63 |
| 50 | ₹107.08940 | ₹5,354.47 |
| 100 | ₹98.80510 | ₹9,880.51 |
| 300 | ₹86.91770 | ₹26,075.31 |
| 500 | ₹81.86390 | ₹40,931.95 |
| 1,000 | ₹75.44618 | ₹75,446.18 |
| 5,000 | ₹62.28105 | ₹3,11,405.25 |


















