


BK/MDA-1-1/4-R | |
|---|---|
DigiKey Part Number | 283-3390-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1-1/4-R |
Description | FUSE CERM 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.5 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 5 | ₹210.97400 | ₹1,054.87 |
| 10 | ₹194.66600 | ₹1,946.66 |
| 50 | ₹161.47280 | ₹8,073.64 |
| 100 | ₹148.95780 | ₹14,895.78 |
| 300 | ₹131.00710 | ₹39,302.13 |
| 500 | ₹123.37080 | ₹61,685.40 |
| 1,000 | ₹113.67015 | ₹1,13,670.15 |
| 5,000 | ₹93.76003 | ₹4,68,800.15 |










