


BK/S505-5-R | |
|---|---|
DigiKey Part Number | 283-2933-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 71.3 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0131 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹242.28000 | ₹242.28 |
| 5 | ₹201.28200 | ₹1,006.41 |
| 10 | ₹185.62700 | ₹1,856.27 |
| 50 | ₹154.01780 | ₹7,700.89 |
| 100 | ₹142.09000 | ₹14,209.00 |
| 300 | ₹124.96243 | ₹37,488.73 |
| 500 | ₹117.68274 | ₹58,841.37 |
| 1,000 | ₹108.43309 | ₹1,08,433.09 |
| 5,000 | ₹89.44887 | ₹4,47,244.35 |










