


BK/S520-20-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-20-R |
Description | FUSE CERAMIC 20A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 420.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹535.82000 | ₹535.82 |
| 5 | ₹444.68400 | ₹2,223.42 |
| 10 | ₹410.29800 | ₹4,102.98 |
| 50 | ₹340.33400 | ₹17,016.70 |
| 100 | ₹313.87840 | ₹31,387.84 |
| 300 | ₹275.89580 | ₹82,768.74 |
| 500 | ₹259.73362 | ₹1,29,866.81 |
| 1,000 | ₹239.18423 | ₹2,39,184.23 |


