250 mA 1000 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 1000 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/TDC10-250-R

DigiKey Part Number
283-5072-ND
Manufacturer
Manufacturer Product Number
BK1/TDC10-250-R
Description
FUSE GLASS 250MA 1000VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 1000 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1000 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
2.5A
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹261.85000₹261.85
5₹217.31000₹1,086.55
10₹200.53600₹2,005.36
50₹166.33700₹8,316.85
100₹153.44940₹15,344.94
250₹137.86684₹34,466.71
500₹127.08520₹63,542.60
1,000₹117.09007₹1,17,090.07
5,000₹96.57443₹4,82,872.15
Manufacturers Standard Package