CD1-7R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 3,567
Unit Price: ₹67.09000
Datasheet

Similar


Sumida America Inc.
In Stock: 3,184
Unit Price: ₹125.80000
Datasheet
7 µH Shielded Drum Core, Wirewound Inductor 4.55 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1-7R0-R

DigiKey Part Number
CD1-7R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1-7R0-R
Description
FIXED IND 7UH 4.55A 27 MOHM SMD
Customer Reference
Detailed Description
7 µH Shielded Drum Core, Wirewound Inductor 4.55 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.409" W (10.50mm x 10.40mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes