Image for CMS2-0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS2-0-R

DigiKey Part Number
283-CMS2-0-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS2-0-R
Description
CMC 14UH 6A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6A DCR 4mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
14 µH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹202.39999₹1,61,919.99
Manufacturers Standard Package