
CMT1-1-R | |
|---|---|
DigiKey Part Number | CMT1-1-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT1-1-R |
Description | CMC 66MH 740MA 2LN TH |
Customer Reference | |
Detailed Description | 66 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 740mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT1-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 66 mH @ 10 kHz | |
Current Rating (Max) | 740mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.161" L x 0.866" W (29.50mm x 22.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Package / Case | Vertical, 4 PC Pin |