500 µH Unshielded Toroidal Inductor 1.7 A 361mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX500-1-52LP-R

DigiKey Part Number
513-1737-ND
Manufacturer
Manufacturer Product Number
CTX500-1-52LP-R
Description
FIXED IND 500UH 1.7A 361 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 µH Unshielded Toroidal Inductor 1.7 A 361mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX500-1-52LP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
361mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.602" (15.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹629.94000₹629.94
10₹518.30100₹5,183.01
25₹479.53520₹11,988.38
64₹442.80828₹28,339.73
128₹417.56063₹53,447.76
256₹393.79094₹1,00,810.48
512₹371.40627₹1,90,160.01
1,024₹350.33295₹3,58,740.94
2,560₹346.32941₹8,86,603.29
Manufacturers Standard Package