Unshielded 2 Coil Inductor Array 268.32 µH Inductance - Connected in Series 67.08 µH Inductance - Connected in Parallel 157mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX68-4-R

DigiKey Part Number
283-CTX68-4-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX68-4-R
Description
INDUCT ARRAY 2 COIL 67.08UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 268.32 µH Inductance - Connected in Series 67.08 µH Inductance - Connected in Parallel 157mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX68-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
67.08 µH
Inductance - Connected In Series
268.32 µH
Tolerance
±20%
Current Rating - Parallel
1.2 A
Current Rating - Series
600 mA
DC Resistance (DCR) - Parallel
157mOhm Max
DC Resistance (DCR) - Series
630mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹386.03853₹2,31,623.12
Manufacturers Standard Package