
DR1030-150-R | |
---|---|
DigiKey Part Number | 283-DR1030-150-RTR-ND - Tape & Reel (TR) 283-DR1030-150-RCT-ND - Cut Tape (CT) 283-DR1030-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-150-R |
Description | FIXED IND 15UH 2.3A 68.8MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 68.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹64.78000 | ₹64.78 |
10 | ₹53.06700 | ₹530.67 |
100 | ₹43.66010 | ₹4,366.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.38350 | ₹37,383.50 |
2,000 | ₹35.25197 | ₹70,503.94 |
3,000 | ₹34.06344 | ₹1,02,190.32 |
5,000 | ₹32.62366 | ₹1,63,118.30 |
7,000 | ₹31.70972 | ₹2,21,968.04 |
10,000 | ₹30.76980 | ₹3,07,698.00 |
25,000 | ₹28.95143 | ₹7,23,785.75 |