
DR1030-470-R | |
|---|---|
DigiKey Part Number | 513-1333-2-ND - Tape & Reel (TR) 513-1333-1-ND - Cut Tape (CT) 513-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-470-R |
Description | FIXED IND 47UH 1.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹55.81800 | ₹558.18 |
| 100 | ₹45.88480 | ₹4,588.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.41652 | ₹41,416.52 |
| 2,000 | ₹39.05519 | ₹78,110.38 |
| 3,000 | ₹37.73847 | ₹1,13,215.41 |
| 5,000 | ₹36.14368 | ₹1,80,718.40 |
| 7,000 | ₹35.13139 | ₹2,45,919.73 |
| 10,000 | ₹34.09005 | ₹3,40,900.50 |
| 25,000 | ₹32.26565 | ₹8,06,641.25 |