6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-6R8-R

DigiKey Part Number
283-DR1030-6R8-RTR-ND - Tape & Reel (TR)
283-DR1030-6R8-RCT-ND - Cut Tape (CT)
283-DR1030-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-6R8-R
Description
FIXED IND 6.8UH 3.5A 30 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹55.25900₹552.59
100₹45.45610₹4,545.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹41.41652₹41,416.52
2,000₹39.05519₹78,110.38
3,000₹37.73847₹1,13,215.41
5,000₹36.14368₹1,80,718.40
7,000₹35.13139₹2,45,919.73
10,000₹34.09005₹3,40,900.50
25,000₹32.26565₹8,06,641.25
Manufacturers Standard Package