8.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 34.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-8R2-R

DigiKey Part Number
513-1338-2-ND - Tape & Reel (TR)
513-1338-1-ND - Cut Tape (CT)
513-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-8R2-R
Description
FIXED IND 8.2UH 3.3A 34.1 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 34.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.54A
Shielding
Shielded
DC Resistance (DCR)
34.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹55.44600₹554.46
100₹45.59590₹4,559.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹39.37295₹39,372.95
2,000₹37.12810₹74,256.20
3,000₹35.87599₹1,07,627.97
5,000₹34.35973₹1,71,798.65
7,000₹33.39733₹2,33,781.31
10,000₹32.40711₹3,24,071.10
25,000₹30.50209₹7,62,552.25
Manufacturers Standard Package