
DR124-1R5-R | |
|---|---|
DigiKey Part Number | 513-1428-2-ND - Tape & Reel (TR) 513-1428-1-ND - Cut Tape (CT) 513-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-1R5-R |
Description | FIXED IND 1.5UH 11.1A 5.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 11.1 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹73.80300 | ₹738.03 |
| 100 | ₹60.71070 | ₹6,071.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹53.73105 | ₹40,298.29 |
| 1,500 | ₹50.66771 | ₹76,001.57 |
| 2,250 | ₹48.95910 | ₹1,10,157.98 |
| 3,750 | ₹46.89070 | ₹1,75,840.12 |
| 5,250 | ₹45.57718 | ₹2,39,280.19 |
| 7,500 | ₹44.22657 | ₹3,31,699.28 |
| 18,750 | ₹41.93370 | ₹7,86,256.88 |