330 µH Shielded Drum Core, Wirewound Inductor 1.06 A 482mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-331-R

DigiKey Part Number
283-DR125-331-RTR-ND - Tape & Reel (TR)
283-DR125-331-RCT-ND - Cut Tape (CT)
283-DR125-331-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-331-R
Description
FIXED IND 330UH 1.06A 482 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.06 A 482mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-331-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
482mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,800 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.17000₹83.17
10₹68.23600₹682.36
100₹56.13890₹5,613.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹48.68210₹29,209.26
1,200₹45.90508₹55,086.10
1,800₹44.35564₹79,840.15
3,000₹42.48004₹1,27,440.12
4,200₹41.28894₹1,73,413.55
6,000₹40.06421₹2,40,385.26
Manufacturers Standard Package

Other Suppliers on DigiKey

7,800In Stock
Ships from WEC