Similar



DRA125-6R8-R | |
|---|---|
DigiKey Part Number | 283-3581-2-ND - Tape & Reel (TR) 283-3581-1-ND - Cut Tape (CT) 283-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-6R8-R |
Description | FIXED IND 6.8UH 6.81A 12 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 6.81 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹172.48700 | ₹1,724.87 |
| 25 | ₹159.53440 | ₹3,988.36 |
| 50 | ₹150.40220 | ₹7,520.11 |
| 100 | ₹141.81980 | ₹14,181.98 |
| 250 | ₹131.73892 | ₹32,934.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹127.93040 | ₹76,758.24 |
| 1,200 | ₹120.65024 | ₹1,44,780.29 |
| 1,800 | ₹116.58967 | ₹2,09,861.41 |
| 3,000 | ₹111.67503 | ₹3,35,025.09 |
| 4,200 | ₹108.55459 | ₹4,55,929.28 |
| 6,000 | ₹107.62983 | ₹6,45,778.98 |
