


DRA125-8R2-R | |
|---|---|
DigiKey Part Number | 283-3583-2-ND - Tape & Reel (TR) 283-3583-1-ND - Cut Tape (CT) 283-3583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-8R2-R |
Description | FIXED IND 8.2UH 6.41A 13 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 6.41 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹79.48800 | ₹794.88 |
| 25 | ₹73.50520 | ₹1,837.63 |
| 50 | ₹69.29320 | ₹3,464.66 |
| 100 | ₹65.32340 | ₹6,532.34 |
| 250 | ₹60.43672 | ₹15,109.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹62.09760 | ₹37,258.56 |
| 1,200 | ₹58.55731 | ₹70,268.77 |
| 1,800 | ₹56.58254 | ₹1,01,848.57 |
| 3,000 | ₹54.19139 | ₹1,62,574.17 |
| 4,200 | ₹52.67339 | ₹2,21,228.24 |
| 6,000 | ₹51.11221 | ₹3,06,673.26 |
| 15,000 | ₹48.22376 | ₹7,23,356.40 |