


DRA127-220-R | |
|---|---|
DigiKey Part Number | 283-DRA127-220-RTR-ND - Tape & Reel (TR) 283-DRA127-220-RCT-ND - Cut Tape (CT) 283-DRA127-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-220-R |
Description | FIXED IND 22UH 3.98A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.98 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.57A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹170.99600 | ₹1,709.96 |
| 25 | ₹158.15520 | ₹3,953.88 |
| 50 | ₹149.09760 | ₹7,454.88 |
| 100 | ₹140.58040 | ₹14,058.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹145.07197 | ₹50,775.19 |
| 700 | ₹136.80903 | ₹95,766.32 |
| 1,050 | ₹132.19988 | ₹1,38,809.87 |
| 1,750 | ₹126.61954 | ₹2,21,584.20 |
| 2,450 | ₹123.07779 | ₹3,01,540.59 |
| 3,500 | ₹119.43463 | ₹4,18,021.21 |