



DRQ127-102-R | |
|---|---|
DigiKey Part Number | 513-1321-2-ND - Tape & Reel (TR) 513-1321-1-ND - Cut Tape (CT) 513-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-102-R |
Description | INDUCT ARRAY 2 COIL 1.005MH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.02 mH Inductance - Connected in Series 1.005 mH Inductance - Connected in Parallel 1.66Ohm DC Resistance (DCR) - Parallel 610 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.005 mH | |
Inductance - Connected In Series | 4.02 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 610 mA | |
Current Rating - Series | 307 mA | |
Current Saturation - Parallel | 1.14 A | |
Current Saturation - Series | 571 mA | |
DC Resistance (DCR) - Parallel | 1.66Ohm | |
DC Resistance (DCR) - Series | 6.64Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹101.85200 | ₹1,018.52 |
| 100 | ₹83.73690 | ₹8,373.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹85.58734 | ₹29,955.57 |
| 700 | ₹80.70440 | ₹56,493.08 |
| 1,050 | ₹77.98159 | ₹81,880.67 |
| 1,750 | ₹74.68512 | ₹1,30,698.96 |
| 2,450 | ₹72.59227 | ₹1,77,851.06 |
| 3,500 | ₹70.43930 | ₹2,46,537.55 |
| 8,750 | ₹65.46322 | ₹5,72,803.18 |