Shielded 2 Coil Inductor Array 603.6 µH Inductance - Connected in Series 150.9 µH Inductance - Connected in Parallel 851mOhm DC Resistance (DCR) - Parallel 580 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ73-151-R

DigiKey Part Number
283-DRQ73-151-RTR-ND - Tape & Reel (TR)
283-DRQ73-151-RCT-ND - Cut Tape (CT)
283-DRQ73-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ73-151-R
Description
INDUCT ARRAY 2 COIL 150.9UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 603.6 µH Inductance - Connected in Series 150.9 µH Inductance - Connected in Parallel 851mOhm DC Resistance (DCR) - Parallel 580 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-151-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
150.9 µH
Inductance - Connected In Series
603.6 µH
Tolerance
±20%
Current Rating - Parallel
580 mA
Current Rating - Series
289 mA
Current Saturation - Parallel
650 mA
Current Saturation - Series
320 mA
DC Resistance (DCR) - Parallel
851mOhm
DC Resistance (DCR) - Series
3.41Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹57.49600₹574.96
100₹47.27330₹4,727.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350₹38.27115₹51,666.05
2,700₹36.08990₹97,442.73
4,050₹34.87365₹1,41,238.28
6,750₹33.40076₹2,25,455.13
9,450₹32.46590₹3,06,802.76
13,500₹31.50419₹4,25,306.57
Manufacturers Standard Package