16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X160101Y02

DigiKey Part Number
283-E2X160101Y02TR-ND - Tape & Reel (TR)
283-E2X160101Y02CT-ND - Cut Tape (CT)
283-E2X160101Y02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2X160101Y02
Description
CRYSTAL 2520 16MHZ 10PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.84200₹158.42
25₹14.94720₹373.68
50₹14.35060₹717.53
100₹13.75430₹1,375.43
250₹13.00876₹3,252.19
500₹12.47016₹6,235.08
1,000₹11.95390₹11,953.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.16800₹42,504.00
6,000₹13.58171₹81,490.26
9,000₹13.25022₹1,19,251.98
15,000₹12.84420₹1,92,663.00
21,000₹12.58357₹2,64,254.97
30,000₹12.31316₹3,69,394.80
36,000₹12.17721₹4,38,379.56
72,000₹11.67425₹8,40,546.00
75,000₹11.64524₹8,73,393.00
Manufacturers Standard Package