7 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 3.6Ohm Secondary Max 295 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0504-1060-R

DigiKey Part Number
283-ECSTA1V0504-1060-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECSTA1V0504-1060-R
Description
CURR SENSE XFMR 60:1 7A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 3.6Ohm Secondary Max 295 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
7 A
Inductance
295 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
60:1
Current Ratio
-
DC Resistance (DCR)
3Ohm Primary, 3.6Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.189" L x 0.144" W (4.80mm x 3.65mm)
Height - Seated (Max)
0.140" (3.55mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹365.88458₹29,27,076.64