


EDC10-50-T | |
|---|---|
DigiKey Part Number | 283-EDC10-50-T-ND |
Manufacturer | |
Manufacturer Product Number | EDC10-50-T |
Description | FUSE EV 50A 500VAC/DC T TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 3kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.362" L (10.30mm x 34.60mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,207.69000 | ₹1,207.69 |
| 5 | ₹1,001.93600 | ₹5,009.68 |
| 10 | ₹924.49800 | ₹9,244.98 |
| 50 | ₹766.47340 | ₹38,323.67 |
| 100 | ₹706.65740 | ₹70,665.74 |
| 480 | ₹586.92231 | ₹2,81,722.71 |
| 960 | ₹540.14392 | ₹5,18,538.16 |
| 1,440 | ₹514.34401 | ₹7,40,655.37 |