



EFDKA1AK605E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK605E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK605E072LH |
Description | CAP FILM 6UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.669" W (42.00mm x 17.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹296.42500 | ₹2,964.25 |
| 50 | ₹249.19800 | ₹12,459.90 |
| 126 | ₹230.34690 | ₹29,023.71 |
| 504 | ₹209.82381 | ₹1,05,751.20 |
| 1,008 | ₹202.19328 | ₹2,03,810.83 |
| 2,520 | ₹194.13010 | ₹4,89,207.85 |