



EFDKA1BK605D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK605D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK605D132LH |
Description | CAP FILM 6UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹466.86000 | ₹466.86 |
| 10 | ₹336.30800 | ₹3,363.08 |
| 50 | ₹284.34780 | ₹14,217.39 |
| 140 | ₹261.53979 | ₹36,615.57 |
| 560 | ₹239.60284 | ₹1,34,177.59 |
| 1,120 | ₹231.44573 | ₹2,59,219.22 |
| 2,520 | ₹223.70779 | ₹5,63,743.63 |