

EFDKA1CK186E174DH | |
---|---|
DigiKey Part Number | 283-EFDKA1CK186E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK186E174DH |
Description | CAP FILM 18UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹815.52000 | ₹815.52 |
10 | ₹613.90300 | ₹6,139.03 |
63 | ₹524.60841 | ₹33,050.33 |
126 | ₹501.25421 | ₹63,158.03 |
504 | ₹466.19488 | ₹2,34,962.22 |
1,008 | ₹453.15239 | ₹4,56,777.61 |