



EFDKA70K605D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K605D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K605D072LH |
Description | CAP FILM 6UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹164.47300 | ₹1,644.73 |
| 50 | ₹134.48600 | ₹6,724.30 |
| 200 | ₹117.61935 | ₹23,523.87 |
| 600 | ₹108.21380 | ₹64,928.28 |
| 1,000 | ₹104.73640 | ₹1,04,736.40 |
| 2,600 | ₹99.42731 | ₹2,58,511.01 |
| 5,000 | ₹96.53212 | ₹4,82,660.60 |