



EFDKA80K605D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K605D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K605D102LH |
Description | CAP FILM 6UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.213" (30.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹330.81000 | ₹330.81 |
| 10 | ₹232.31300 | ₹2,323.13 |
| 50 | ₹193.17460 | ₹9,658.73 |
| 190 | ₹171.77611 | ₹32,637.46 |
| 570 | ₹159.28758 | ₹90,793.92 |
| 1,140 | ₹153.17408 | ₹1,74,618.45 |
| 2,660 | ₹147.14665 | ₹3,91,410.09 |
| 5,130 | ₹143.36457 | ₹7,35,460.24 |