



EFDKA90K605D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K605D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K605D122LH |
Description | CAP FILM 6UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹342.92000 | ₹342.92 |
| 10 | ₹241.25900 | ₹2,412.59 |
| 50 | ₹200.98360 | ₹10,049.18 |
| 170 | ₹180.49029 | ₹30,683.35 |
| 510 | ₹167.22502 | ₹85,284.76 |
| 1,020 | ₹160.73124 | ₹1,63,945.86 |
| 2,550 | ₹153.87018 | ₹3,92,368.96 |
| 5,100 | ₹149.73236 | ₹7,63,635.04 |