6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1BK605D132LH

DigiKey Part Number
283-EFDKS1BK605D132LH-ND
Manufacturer
Manufacturer Product Number
EFDKS1BK605D132LH
Description
CAP FILM 6UF 10% 1100VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹430.52000₹430.52
10₹308.63200₹3,086.32
50₹259.95160₹12,997.58
140₹238.58279₹33,401.59
560₹218.03693₹1,22,100.68
1,120₹210.39569₹2,35,643.17
2,520₹203.14770₹5,11,932.20
Manufacturers Standard Package